Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFWATERPUMP150WTOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.99AM6679
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $806.720 |
Price for:Each
Minimum: 1
Multiple: 1
$806.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFWATERPUMP150WTOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.99AM6679
Silicon ManufacturerInfineon
Silicon Core NumberTLE9954EQW40
Kit Application TypeThermal Management System
Application Sub TypeAuxiliary Water Pump
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Family NameTLE995x
Kit ContentsReference Design Board TLE9954EQW40
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Thermal Management System
Core Architecture
ARM
Silicon Family Name
TLE995x
Product Range
-
Silicon Core Number
TLE9954EQW40
Application Sub Type
Auxiliary Water Pump
Core Sub-Architecture
Cortex-M23
Kit Contents
Reference Design Board TLE9954EQW40
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
