Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFSSRACDC2ATOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AM2802
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.320 |
Price for:Each
Minimum: 1
Multiple: 1
$48.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFSSRACDC2ATOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AM2802
Silicon ManufacturerInfineon
Silicon Core NumberiSSI30R12H, IPT60T022S7
Kit Application TypePower Management
Application Sub TypeSolid-State Isolator
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolMOS
Kit ContentsReference Board XMC1302-T028X0128
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
CoolMOS
Product Range
-
Silicon Core Number
iSSI30R12H, IPT60T022S7
Application Sub Type
Solid-State Isolator
Core Sub-Architecture
-
Kit Contents
Reference Board XMC1302-T028X0128
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
