Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFSSCBACDC1PHSICTOBO1
Newark Part No.20AM2708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,520.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,520.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFSSCBACDC1PHSICTOBO1
Newark Part No.20AM2708
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeSolid-State Circuit Breaker
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsSSCB Logic and Power Boards, Demo GUI, USB to CAN Analyzer 114991193, 24V/1A Adapter VER24US240
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Solid-State Circuit Breaker
Core Sub-Architecture
-
Kit Contents
SSCB Logic and Power Boards, Demo GUI, USB to CAN Analyzer 114991193, 24V/1A Adapter VER24US240
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
