Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFMINICMFRTSIPTOBO1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN7128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.050 |
Price for:Each
Minimum: 1
Multiple: 1
$211.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFMINICMFRTSIPTOBO1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AN7128
Silicon ManufacturerInfineon
Silicon Core NumberTLE9954QSW40-33
Kit Application TypePower Management - Motor Control
Application Sub Type3 Phase BLDC Motor Drive
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Family NameMOTIX
Kit ContentsReference Board TLE9954QSW40-33
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Motor Control
Core Architecture
ARM
Silicon Family Name
MOTIX
Product Range
-
Silicon Core Number
TLE9954QSW40-33
Application Sub Type
3 Phase BLDC Motor Drive
Core Sub-Architecture
Cortex-M23
Kit Contents
Reference Board TLE9954QSW40-33
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
