Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFDR3KIMBGSIC2MATOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM9671
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $591.860 |
Price for:Each
Minimum: 1
Multiple: 1
$591.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFDR3KIMBGSIC2MATOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM9671
Silicon ManufacturerInfineon
Silicon Core Number1ED3122MC12H, IMBG120R040M2H
Kit Application TypeMotor Driver
Application Sub TypeIsolated Gate Driver, SiC MOSFET
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Motor Driver
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
1ED3122MC12H, IMBG120R040M2H
Application Sub Type
Isolated Gate Driver, SiC MOSFET
Core Sub-Architecture
-
Kit Contents
Reference Design Board 1ED3122MC12H, IMBG120R040M2H
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
