Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF9KW2LBOOSTTOBO1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.93AM9372
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,601.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,601.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF9KW2LBOOSTTOBO1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.93AM9372
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBoost Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDC-DC Conv Brd, Gate Drive Daughter Card, Pwr Supply, Boost Inductor/EMI Filter Brd, DC-Link Cap Brd
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Boost Converter
Core Sub-Architecture
-
Kit Contents
DC-DC Conv Brd, Gate Drive Daughter Card, Pwr Supply, Boost Inductor/EMI Filter Brd, DC-Link Cap Brd
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
