Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF5QR4780BG115W1TOBO1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27AM0225
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.140 |
Price for:Each
Minimum: 1
Multiple: 1
$169.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5QR4780BG115W1TOBO1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27AM0225
Silicon ManufacturerInfineon
Silicon Core NumberICE5QR4780BG-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeAC-DC Off-Line Flyback Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolSET
Kit ContentsReference Design Board ICE5QR4780BG-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
CoolSET
Product Range
-
Silicon Core Number
ICE5QR4780BG-1
Application Sub Type
AC-DC Off-Line Flyback Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board ICE5QR4780BG-1
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
