
Product Information
Product Overview
The PVN012PBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact and through hole terminals. This PVN012-series relay features high load current capacity and high off-state resistance. Linear AC/DC operation. It utilizes a GenerationV HEXFET output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stable on-resistance, miniaturization, magnetic insensitivity and ruggedness. They are ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
- Bounce-free operation
- Solid state reliability
- 5ms Turn-on and 0.5ms Turn-off Maximum time
- -40 to 85°C Ambient operating temperature range
Applications
Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation
Technical Specifications
SPST-NO (1 Form A)
20V
DIP-6
25mA
0.1ohm
1pF
HEXFET PVN012 Series
AC / DC
2.5A
Through Hole
PC Pin
4kV
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
