Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$50.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC14BOOT001TOBO1
Newark Part No.68AC5141
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC1000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberXMC1404-Q064X0200
Kit ContentsEval Boot Kit XMC1404-Q064X0200
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC1000
Core Sub-Architecture
Cortex-M0
Kit Contents
Eval Boot Kit XMC1404-Q064X0200
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC1404-Q064X0200
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
