Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5DP1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06AN0639
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.110 |
Price for:Each
Minimum: 1
Multiple: 1
$189.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5DP1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06AN0639
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NamePSOC C3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberPSC3M5FDS2AFQ1
Kit ContentsDual Buck Evaluation Board, Power Control Card C3M5, USB Type-A to Type-C Cable, 24VDC Power Adapter
Product Range-
SVHCTo Be Advised
Product Overview
KITPSC3M5DP1 is a PSOC™ control C3M5 complete system dual buck evaluation kit. It is designed to provide an evaluation platform for digital control applications with the PSOC™ Arm® Cortex®-M33 based MCU.
- Two independent synchronous buck converters that are capable of: VCM and PCCM
- Control card connector for plugging in: Infineon PSOC™ control C3M5 (Arm® Cortex®-M33 based) MCU
- Several test points for learning all the details of the buck converter
- A general purpose switch for user interaction or control
- Three LEDs: POWER LED – glows when the input supply is connected
- ACT-LED and FAULT-LED – indicate control loop activity and faulty conditions
- Two independent synchronous buck circuits, 1 multiphase (also known as interleaving) 2-pin header
- PSOC™ control C3M5 digital power control card connector compatible with PSOC™ control C3M5 MCU
- Power adapter input barrel jack to plug in a 24V DC adapter
- 2 static load circuits: 1/each buck circuit and 4 HRPWM complementary signals: 2/each buck circuit
Contents
Dual buck evaluation board, PSOC™ control C3M5 digital power control card, USB Type-A to Type-C cable, 24V DC power adaptor, Quick start guide.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSOC C3
Core Sub-Architecture
Cortex-M33
Kit Contents
Dual Buck Evaluation Board, Power Control Card C3M5, USB Type-A to Type-C Cable, 24VDC Power Adapter
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PSC3M5FDS2AFQ1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
