Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3675VTRBTOBO1Copy
Newark Part No.20AM6519
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $633.660 |
Price for:Each
Minimum: 1
Multiple: 1
$633.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
KITA2GTC3675VTRBTOBO1 is a general purpose AURIX™ TC367 evaluation board. Customers can quickly start developing, evaluating and testing their software. The TC367DP device is mounted on a socket so that it can be easily changed, making it particularly suitable for early project development.
- AURIX™ TC367 in LFBGA-292 package
- FlexRay™ transceivers, high speed CAN transceivers (CAN-FD capable)
- USB to UART bridge – Ethernet gigabit PHY, serial EEPROM
- LIN transceiver, crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging, 8 low power status LEDs
- 8-DIP switches for configuration, access to all pins of controller, 3.93inch x 6.29inch (EURO-Board)
- LIN-Transceiver TLE 7259-3GE, USB to UART bridge FT2232HL (FTDI)
- Integrated 10/100/1000M Ethernet precision transceiver RTL8211FI-CG (Realtek)
- 8 general purpose LED and 2K I²C serial EEPROM with EUI-48™ Node Identity (MICROCHIP)
- Reset switch Enable switch Generic switch 4-pin Dip switch
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC367
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC367
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
