Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoITS41K0SMENHUMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5465
Re-Reel50Y2154RL
Cut Tape50Y2154
Your Part Number
7,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.543 | $0.00 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.928 |
| 25+ | $0.828 |
| 50+ | $0.786 |
| 100+ | $0.743 |
| 250+ | $0.696 |
| 500+ | $0.677 |
| 1000+ | $0.655 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.543 |
| 8000+ | $0.537 |
| 16000+ | $0.530 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS41K0SMENHUMA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5465
Re-Reel50Y2154RL
Cut Tape50Y2154
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit900mA
On State Resistance0.8ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-223
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
0.8ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-223
No. of Channels
1Channels
Current Limit
900mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
