Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISSI30R12HXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87AK1462RL
Cut Tape87AK1462
Your Part Number
1,757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 50+ | $1.730 |
| 100+ | $1.640 |
| 250+ | $1.550 |
| 500+ | $1.510 |
| 1000+ | $1.360 |
| 2500+ | $1.350 |
| 5000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISSI30R12HXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87AK1462RL
Cut Tape87AK1462
No. of Channels1Channels
Supply Voltage Min2.85V
Supply Voltage Max3.5V
IC Case / PackageDSO
No. of Pins16Pins
Data Rate-
Input LevelCMOS
Output Level-
Isolation IC TypeSolid State
Isolation Type-
Isolation Voltage5.7kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
3.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Solid State
Isolation Voltage
5.7kVrms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.85V
IC Case / Package
DSO
Data Rate
-
Output Level
-
Isolation Type
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
