Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC151N20NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel90AK4888RL
Cut Tape90AK4888
Product RangeOptiMOS 6 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 50+ | $3.650 |
| 100+ | $3.410 |
| 250+ | $3.270 |
| 500+ | $3.120 |
| 1000+ | $3.060 |
| 2500+ | $3.000 |
| 5000+ | $2.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC151N20NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel90AK4888RL
Cut Tape90AK4888
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id74A
Drain Source On State Resistance0.014ohm
Transistor Case StyleTDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation200W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
74A
Transistor Case Style
TDSON-FL
Rds(on) Test Voltage
15V
Power Dissipation
200W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
