Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC0803NLSATMA1Copy
Newark Part No.68AJ1742
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id37A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.016ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd43W
Power Dissipation43W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.016ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
43W
No. of Pins
8Pins
Product Range
OptiMOS 5
SVHC
No SVHC (27-Jun-2018)
Transistor Polarity
N Channel
Continuous Drain Current Id
37A
On Resistance Rds(on)
0.016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
43W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

