Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC015N06NM5LF2ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel87AK1455RL
Cut Tape87AK1455
Product RangeOptiMOS 5 Series
Your Part Number
4,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.690 | $4.69 |
| Total Price | $4.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 50+ | $2.680 |
| 100+ | $2.490 |
| 250+ | $2.330 |
| 500+ | $2.170 |
| 1000+ | $2.130 |
| 2500+ | $2.080 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC015N06NM5LF2ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel87AK1455RL
Cut Tape87AK1455
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id275A
Drain Source On State Resistance1550µohm
Transistor Case StyleTDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.45V
Power Dissipation217W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
275A
Transistor Case Style
TDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
217W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1550µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.45V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
