New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Single MOSFETs
                                                                                                    Print Page

                                                                                                    IRLL3303TRPBF

                                                                                                    Power MOSFET, N Channel, 30 V, 4.6 A, 0.031 ohm, SOT-223, Surface Mount

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IRLL3303TRPBF
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRLL3303TRPBF
                                                                                                    Newark Part No.40M7984
                                                                                                    Also Known AsSP001567242
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRLL3303TRPBF
                                                                                                    Newark Part No.40M7984
                                                                                                    Also Known AsSP001567242
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityN Channel
                                                                                                    Channel TypeN Channel
                                                                                                    Drain Source Voltage Vds30V
                                                                                                    Continuous Drain Current Id4.6A
                                                                                                    On Resistance Rds(on)0.031ohm
                                                                                                    Drain Source On State Resistance0.031ohm
                                                                                                    Transistor Case StyleSOT-223
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Power Dissipation Pd1W
                                                                                                    Rds(on) Test Voltage10V
                                                                                                    Gate Source Threshold Voltage Max1V
                                                                                                    Power Dissipation1W
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The IRLL3303TRPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. It is designed for surface-mount using vapour phase, infrared or wave soldering techniques.

                                                                                                    • Dynamic dV/dt rating
                                                                                                    • Logic level gate drive
                                                                                                    • Ease of paralleling
                                                                                                    • Advanced process technology
                                                                                                    • Ultra-low ON-resistance
                                                                                                    • Low static drain-to-source ON-resistance

                                                                                                    Applications

                                                                                                    Automotive, Power Management

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    30V

                                                                                                    On Resistance Rds(on)

                                                                                                    0.031ohm

                                                                                                    Transistor Case Style

                                                                                                    SOT-223

                                                                                                    Power Dissipation Pd

                                                                                                    1W

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    1V

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    4.6A

                                                                                                    Drain Source On State Resistance

                                                                                                    0.031ohm

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Rds(on) Test Voltage

                                                                                                    10V

                                                                                                    Power Dissipation

                                                                                                    1W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.