Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.606 |
| 6000+ | $0.581 |
| 10000+ | $0.528 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR5410TRPBF.Copy
Newark Part No.26AC0551
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id13A
On Resistance Rds(on)0.205ohm
Drain Source On State Resistance0.205ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd66W
Transistor Case StyleTO-252AA
Gate Source Threshold Voltage Max4V
Power Dissipation66W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.205ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
66W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
13A
Drain Source On State Resistance
0.205ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-252AA
Power Dissipation
66W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRFR5410TRPBF.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
