Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFP1405PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 38K2555 |
| Your Part Number | |
| Technical Datasheet |
992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.370 |
| 25+ | $2.600 |
| 50+ | $2.400 |
| 100+ | $2.230 |
| 250+ | $2.080 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFP1405PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 38K2555 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 160A |
| Drain Source On State Resistance | 5300µohm |
| On Resistance Rds(on) | 0.0053ohm |
| Transistor Case Style | TO-247AC |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 310W |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 310W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IRFP1405PBF is a HEXFET® N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device.
- Advanced process technology
- Repetitive avalanche allowed up to Tjmax
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 55V |
| Drain Source On State Resistance | 5300µohm |
| Transistor Case Style | TO-247AC |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 160A |
| On Resistance Rds(on) | 0.0053ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 310W |
| Power Dissipation | 310W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
