Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH5006TRPBFCopy
Newark Part No.74R1471
Product RangeHEXFET
Also Known AsSP001560332
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0041ohm
On Resistance Rds(on)0.0035ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd3.6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The IRFH5006TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for secondary side synchronous rectification, DC-to-DC brick applications and boost converters. It is compatible with existing surface-mount techniques.
- Low RDS (ON) (≤4.1mΩ) results in low conduction losses
- Low thermal resistance to PCB (≤0.8°C/W) enables better thermal dissipation
- 100% Rg tested for increased reliability
- Low profile (≤0.9mm) results in increased power density
- Halogen-free
- Industrial qualification MSL-1 (increased reliability)
Applications
Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0041ohm
Transistor Case Style
PQFN
Power Dissipation Pd
3.6W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0035ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

