Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFB4229PBFXKMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM6502
Product RangeHEXFET Series
Your Part Number
424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $2.750 |
| 100+ | $1.720 |
| 500+ | $1.400 |
| 1000+ | $1.300 |
| 3000+ | $1.210 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB4229PBFXKMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM6502
Product RangeHEXFET Series
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id46A
Drain Source On State Resistance0.046ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation330W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
46A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
330W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.046ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
