Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7501TRPBFCopy
Newark Part No.
Re-Reel39M3572RL
Cut Tape39M3572
Product RangeHEXFET Series
Also Known AsSP001575316
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7501TRPBFCopy
Newark Part No.
Re-Reel39M3572RL
Cut Tape39M3572
Product RangeHEXFET Series
Also Known AsSP001575316
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id2.4A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.4A
Continuous Drain Current Id P Channel2.4A
Drain Source On State Resistance N Channel0.135ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleµSOIC
No. of Pins8Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.4A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.4A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.25W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
2.4A
Drain Source On State Resistance N Channel
0.135ohm
Transistor Case Style
µSOIC
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
