Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF2907ZPBF
Newark Part No.38K2767
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF2907ZPBF
Newark Part No.38K2767
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id170A
On Resistance Rds(on)0.0045ohm
Drain Source On State Resistance0.0045ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd330W
Gate Source Threshold Voltage Max4V
Power Dissipation330W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IRF2907ZPBF
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
75V
On Resistance Rds(on)
0.0045ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
170A
Drain Source On State Resistance
0.0045ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
330W
Power Dissipation
330W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate