Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF100P218XKMA1Copy
Newark Part No.39AH8942
Product RangeStrongIRFET
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100P218XKMA1Copy
Newark Part No.39AH8942
Product RangeStrongIRFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id462A
Drain Source On State Resistance1280µohm
On Resistance Rds(on)0.00107ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation556W
Power Dissipation Pd556W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- <bold>Suitable applications:</bold>
- UPS and Inverter applications
- Half-bridge and full-bridge topologies
- Resonant mode power supplies
- DC/DC and AC/DC converters
- OR-ing and redundant power switches
- Brushed and BLDC Motor drive applications
- Battery powered circuits
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1280µohm
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
556W
No. of Pins
3Pins
Product Range
StrongIRFET
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
462A
On Resistance Rds(on)
0.00107ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
Power Dissipation Pd
556W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
