Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQE036N08NM6ATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 11AN4545 |
| Product Range | OptiMOS 6 Series |
| Your Part Number |
4,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 50+ | $1.920 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.410 |
| 1000+ | $1.360 |
| 2500+ | $1.310 |
| 5000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQE036N08NM6ATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 11AN4545 |
| Product Range | OptiMOS 6 Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 118A |
| Drain Source On State Resistance | 0.0036ohm |
| Transistor Case Style | TSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.5V |
| Power Dissipation | 125W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 6 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 118A |
| Transistor Case Style | TSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 125W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 80V |
|---|---|
| Drain Source On State Resistance | 0.0036ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.5V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 6 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
