Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQDH88N06LM5ATMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel83AK8219RL
Cut Tape83AK8219
Product RangeOptiMOS 5 Series
Your Part Number
342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.020 | $5.02 |
| Total Price | $5.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 50+ | $3.380 |
| 100+ | $2.440 |
| 250+ | $2.290 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 2500+ | $2.050 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQDH88N06LM5ATMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel83AK8219RL
Cut Tape83AK8219
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id447A
Drain Source On State Resistance860µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation333W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
447A
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
333W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
860µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
