Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQDH35N03LM5ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK8217
Product RangeOptiMOS 5 Series
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.040 |
| 25+ | $2.750 |
| 50+ | $2.450 |
| 100+ | $2.160 |
| 250+ | $2.000 |
| 500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQDH35N03LM5ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK8217
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id700A
Drain Source On State Resistance350µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation278W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
700A
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
278W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
350µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
