Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQD016N08NM5ATMA1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel83AK8222RL Cut Tape83AK8222 |
| Product Range | OptiMOS 5 Series |
| Your Part Number |
1,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.610 | $7.61 |
| Total Price | $7.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $5.400 |
| 100+ | $4.150 |
| 500+ | $3.940 |
| 1000+ | $3.860 |
| 2500+ | $3.780 |
| 10000+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQD016N08NM5ATMA1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel83AK8222RL Cut Tape83AK8222 |
| Product Range | OptiMOS 5 Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 323A |
| Drain Source On State Resistance | 1570µohm |
| Transistor Case Style | TSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.8V |
| Power Dissipation | 333W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 323A |
| Transistor Case Style | TSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 333W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 80V |
|---|---|
| Drain Source On State Resistance | 1570µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.8V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
