Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW90R120C3XKSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AH6894
Product RangeCoolMOS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
| 10+ | $14.630 |
| 25+ | $12.490 |
| 50+ | $10.340 |
| 100+ | $9.570 |
| 250+ | $8.930 |
| 500+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW90R120C3XKSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AH6894
Product RangeCoolMOS Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id36A
On Resistance Rds(on)0.1ohm
Drain Source On State Resistance0.12ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd417W
Power Dissipation417W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
900V
On Resistance Rds(on)
0.1ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
417W
No. of Pins
3Pins
Product Range
CoolMOS Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
36A
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation
417W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
