Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW65R022CFD7AXKSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.20AM6501
Product RangeCoolMOS CFD7A SJ Series
Your Part Number
257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.380 |
| 10+ | $15.330 |
| 25+ | $15.130 |
| 50+ | $14.920 |
| 100+ | $14.720 |
| 250+ | $14.430 |
| 500+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW65R022CFD7AXKSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.20AM6501
Product RangeCoolMOS CFD7A SJ Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id96A
Drain Source On State Resistance0.022ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation446W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A SJ Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
96A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
446W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
CoolMOS CFD7A SJ Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
