
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.040 |
| 10+ | $25.220 |
| 25+ | $22.390 |
| 50+ | $19.570 |
| 100+ | $18.560 |
| 250+ | $17.710 |
| 500+ | $17.360 |
Product Information
Product Overview
The IPW65R019C7 is a 650V N-channel CoolMOS™ Power MOSFET providing the world's lowest RDS (on) with low switching losses and efficiency improvements over the full load range. The new CoolMOS™ C7 series offers a ~50% reduction in turn-off losses (Eoss) compared to the CoolMOS™ CP, offering a GaN-like level of performance in PFC, TTF and other hard-switching topologies. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Reduced energy stored in output capacitance (Eoss)
- Lower gate charge
- Space-saving through reduction of parts
- Improved safety margin
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
Technical Specifications
N Channel
650V
0.019ohm
TO-247
10V
3.5V
3Pins
-
-
N Channel
75A
0.017ohm
Through Hole
446W
446W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPW65R019C7FKSA1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
