Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT029N08N5ATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5278
Re-Reel68AK5332RL
Cut Tape68AK5332
Product RangeOptiMOS 5 Series
Your Part Number
1,563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $2.260 | $0.00 |
| Total Price | $11.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.400 |
| 10+ | $3.570 |
| 15+ | $3.400 |
| 25+ | $3.230 |
| 50+ | $3.060 |
| 125+ | $2.890 |
| 250+ | $2.740 |
| 500+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.260 |
| 6000+ | $2.210 |
| 10000+ | $2.170 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT029N08N5ATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5278
Re-Reel68AK5332RL
Cut Tape68AK5332
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id169A
Drain Source On State Resistance2900µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
169A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
