Print Page
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.490 | $5.49 |
| Total Price | $5.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 50+ | $3.700 |
| 100+ | $2.680 |
| 250+ | $2.550 |
| 500+ | $2.420 |
| 1000+ | $2.300 |
| 2500+ | $2.250 |
| 5000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT019N08N5ATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel42AH1843RL
Cut Tape42AH1843
Product RangeOptiMOS-5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id247A
On Resistance Rds(on)0.0016ohm
Drain Source On State Resistance1600µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd231W
Gate Source Threshold Voltage Max3V
Power Dissipation231W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0016ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS-5
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
247A
Drain Source On State Resistance
1600µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
231W
Power Dissipation
231W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

