Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPT015N10NF2SATMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel86AK5276 Re-Reel63AK1730RL Cut Tape63AK1730 |
| Product Range | StronglRFET Series |
| Your Part Number | |
| Technical Datasheet |
588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.960 | $34.80 |
| Total Price | $34.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.960 |
| 10+ | $4.920 |
| 15+ | $4.630 |
| 25+ | $4.340 |
| 50+ | $4.050 |
| 125+ | $3.770 |
| 250+ | $3.690 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $3.030 |
| 3600+ | $2.970 |
| 5400+ | $2.910 |
| 9000+ | $2.850 |
| 18000+ | $2.790 |
| 45000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPT015N10NF2SATMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel86AK5276 Re-Reel63AK1730RL Cut Tape63AK1730 |
| Product Range | StronglRFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 315A |
| Drain Source On State Resistance | 1500µohm |
| Transistor Case Style | HSOF |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.8V |
| Power Dissipation | 300W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | StronglRFET Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 315A |
| Transistor Case Style | HSOF |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 300W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 1500µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.8V |
| No. of Pins | 8Pins |
| Product Range | StronglRFET Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
