Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP80N08S406AKSA1Copy
Newark Part No.73AJ7105
Product RangeOptiMOS-T2
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP80N08S406AKSA1Copy
Newark Part No.73AJ7105
Product RangeOptiMOS-T2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id80A
Drain Source On State Resistance5000µohm
On Resistance Rds(on)0.005ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd150W
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS-T2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
5000µohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
150W
No. of Pins
3Pins
Product Range
OptiMOS-T2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.005ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
