Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPP076N15N5XKSA1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 11AN4528 |
| Product Range | OptiMOS 5 Series |
| Your Part Number |
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $3.360 |
| 100+ | $2.390 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.890 |
| 10000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPP076N15N5XKSA1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 11AN4528 |
| Product Range | OptiMOS 5 Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 112A |
| Drain Source On State Resistance | 0.0076ohm |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.6V |
| Power Dissipation | 214W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 112A |
| Transistor Case Style | TO-220 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 214W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 150V |
|---|---|
| Drain Source On State Resistance | 0.0076ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4.6V |
| No. of Pins | 3Pins |
| Product Range | OptiMOS 5 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
