Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP023N03LF2SAKSA1
Newark Part No.12AM7823
Product RangeStrongIRFET 2 Series
Your Part Number
1,999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $1.630 |
| 100+ | $1.160 |
| 500+ | $0.960 |
| 1000+ | $0.894 |
| 3000+ | $0.840 |
| 10000+ | $0.792 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP023N03LF2SAKSA1
Newark Part No.12AM7823
Product RangeStrongIRFET 2 Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id121A
Drain Source On State Resistance2350µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.35V
Power Dissipation107W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
121A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2350µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.35V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability