Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPL60R210P6AUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 13AN0451 |
| Product Range | CoolMOS P6 Series |
| Your Part Number |
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $3.700 |
| 10+ | $2.410 |
| 15+ | $2.230 |
| 25+ | $2.040 |
| 50+ | $1.860 |
| 125+ | $1.680 |
| 250+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPL60R210P6AUMA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 13AN0451 |
| Product Range | CoolMOS P6 Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 19.2A |
| Drain Source On State Resistance | 0.21ohm |
| Transistor Case Style | VSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 151W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | CoolMOS P6 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 19.2A |
| Transistor Case Style | VSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 151W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 600V |
|---|---|
| Drain Source On State Resistance | 0.21ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4.5V |
| No. of Pins | 4Pins |
| Product Range | CoolMOS P6 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
