Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDQ65R008CM8XTMA1
Newark Part No.29AM8488
Product RangeCoolMOS CM8 Series
Your Part Number
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.420 |
| 10+ | $27.960 |
| 25+ | $26.210 |
| 50+ | $24.810 |
| 100+ | $23.250 |
| 250+ | $22.200 |
| 500+ | $21.390 |
| 1500+ | $20.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDQ65R008CM8XTMA1
Newark Part No.29AM8488
Product RangeCoolMOS CM8 Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id270A
Drain Source On State Resistance8000µohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.7V
Power Dissipation1.249kW
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS CM8 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
270A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
1.249kW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.7V
No. of Pins
22Pins
Product Range
CoolMOS CM8 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability