Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDQ60T010S7AXTMA1
Newark Part No.20AM0205
Product RangeCoolMOS SJ S7A Series
Your Part Number
188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $34.840 |
| 10+ | $27.640 |
| 25+ | $26.830 |
| 50+ | $26.060 |
| 100+ | $25.280 |
| 250+ | $24.940 |
| 500+ | $24.590 |
| 1500+ | $24.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDQ60T010S7AXTMA1
Newark Part No.20AM0205
Product RangeCoolMOS SJ S7A Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id174A
Drain Source On State Resistance0.01ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.5V
Power Dissipation694W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7A Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
174A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
12V
Power Dissipation
694W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
22Pins
Product Range
CoolMOS SJ S7A Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability