Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD95R2K0P7ATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5247
Re-Reel71AC0385RL
Cut Tape71AC0385
Product RangeCoolMOS P7
Your Part Number
8,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.110 | $10.55 |
| Total Price | $10.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.110 |
| 10+ | $1.400 |
| 15+ | $1.300 |
| 25+ | $1.200 |
| 50+ | $1.100 |
| 125+ | $0.998 |
| 250+ | $0.978 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.706 |
| 7500+ | $0.649 |
| 12500+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD95R2K0P7ATMA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5247
Re-Reel71AC0385RL
Cut Tape71AC0385
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id4A
Drain Source On State Resistance2ohm
On Resistance Rds(on)1.71ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd37W
Gate Source Threshold Voltage Max3V
Power Dissipation37W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
950V
Drain Source On State Resistance
2ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
1.71ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
37W
Power Dissipation
37W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPD95R2K0P7ATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
