Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD90N04S4L04ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel99AK9894
Re-Reel34AC1691RL
Cut Tape34AC1691
Product RangeOptiMOS T2
Your Part Number
19,741 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.650 | $8.25 |
| Total Price | $8.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.650 |
| 10+ | $1.050 |
| 15+ | $0.961 |
| 25+ | $0.871 |
| 50+ | $0.782 |
| 125+ | $0.697 |
| 250+ | $0.683 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.584 |
| 5000+ | $0.560 |
| 7500+ | $0.535 |
| 12500+ | $0.524 |
| 25000+ | $0.514 |
| 62500+ | $0.503 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD90N04S4L04ATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel99AK9894
Re-Reel34AC1691RL
Cut Tape34AC1691
Product RangeOptiMOS T2
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id90A
Drain Source On State Resistance3800µohm
On Resistance Rds(on)0.0032ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd71W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation71W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS T2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3800µohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
71W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
OptiMOS T2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.0032ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
71W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IPD90N04S4L04ATMA1
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
