Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB80N06S2H5ATMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM6495RL
Cut Tape20AM6495
Product RangeOptiMOS Series
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.330 | $5.33 |
| Total Price | $5.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 50+ | $3.030 |
| 100+ | $2.810 |
| 250+ | $2.660 |
| 500+ | $2.500 |
| 1000+ | $2.450 |
| 2500+ | $2.400 |
| 5000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB80N06S2H5ATMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM6495RL
Cut Tape20AM6495
Product RangeOptiMOS Series
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id80A
Drain Source On State Resistance5200µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
55V
Drain Source On State Resistance
5200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
OptiMOS Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
