Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB65R075CFD7AATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0435
Product RangeCoolMOS CFD7A Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 50+ | $5.260 |
| 100+ | $3.840 |
| 250+ | $3.780 |
| 500+ | $3.710 |
| 1000+ | $3.640 |
| 2500+ | $3.560 |
| 5000+ | $3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R075CFD7AATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN0435
Product RangeCoolMOS CFD7A Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id32A
Drain Source On State Resistance0.075ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation171W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
171W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
CoolMOS CFD7A Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
