Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB100N12S305ATMA2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel26AM8602RL Cut Tape26AM8602 |
| Product Range | OptiMOS-T Series |
| Your Part Number |
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.340 | $6.34 |
| Total Price | $6.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 50+ | $5.690 |
| 100+ | $5.300 |
| 250+ | $4.880 |
| 500+ | $4.360 |
| 1000+ | $3.640 |
| 2500+ | $3.510 |
| 5000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB100N12S305ATMA2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel26AM8602RL Cut Tape26AM8602 |
| Product Range | OptiMOS-T Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 120V |
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 4800µohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 300W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS-T Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 300W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 120V |
|---|---|
| Drain Source On State Resistance | 4800µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | OptiMOS-T Series |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
