Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB029N15NM6ATMA1
Newark Part No.
Re-Reel14AM7266
Cut Tape14AM7266
Product RangeOptiMOS 6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.80 |
| 10+ | $6.39 |
| 25+ | $5.98 |
| 50+ | $5.57 |
| 100+ | $5.17 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB029N15NM6ATMA1
Newark Part No.
Re-Reel14AM7266
Cut Tape14AM7266
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id165A
Drain Source On State Resistance2800µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4V
Power Dissipation395W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
165A
Transistor Case Style
TO-263
Rds(on) Test Voltage
15V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
2800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability