Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB021N10NM5LF2ATMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel27AM0111RL Cut Tape27AM0111 |
| Product Range | OptiMOS 5 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.070 | $9.07 |
| Total Price | $9.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 10+ | $6.520 |
| 100+ | $5.080 |
| 500+ | $4.940 |
| 1000+ | $4.840 |
| 2500+ | $4.740 |
| 10000+ | $4.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB021N10NM5LF2ATMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel27AM0111RL Cut Tape27AM0111 |
| Product Range | OptiMOS 5 Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 176A |
| Drain Source On State Resistance | 2000µohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 15V |
| Gate Source Threshold Voltage Max | 3.9V |
| Power Dissipation | 375W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 176A |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 15V |
| Power Dissipation | 375W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 2000µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.9V |
| No. of Pins | 3Pins |
| Product Range | OptiMOS 5 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
