Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA65R150CFDXKSA2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AN0430
Product RangeCoolMOS CFD2 Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $2.100 |
| 25+ | $2.030 |
| 50+ | $1.970 |
| 100+ | $1.900 |
| 250+ | $1.790 |
| 500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA65R150CFDXKSA2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AN0430
Product RangeCoolMOS CFD2 Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id22.4A
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation34.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22.4A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
34.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
CoolMOS CFD2 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
