Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IMCQ120R007M2HXTMA1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel46AM5645RL Cut Tape46AM5645 |
| Product Range | CoolSiC G2 Series |
| Your Part Number |
1,484 In Stock
3,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $43.450 | $43.45 |
| Total Price | $43.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $43.450 |
| 50+ | $31.390 |
| 100+ | $30.760 |
| 250+ | $30.130 |
| 500+ | $29.510 |
| 1000+ | $28.880 |
| 2500+ | $28.250 |
| 5000+ | $27.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IMCQ120R007M2HXTMA1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel46AM5645RL Cut Tape46AM5645 |
| Product Range | CoolSiC G2 Series |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Continuous Drain Current Id | 257A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 7500µohm |
| Transistor Case Style | HDSOP |
| No. of Pins | 22Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 5.1V |
| Power Dissipation | 1.172kW |
| Operating Temperature Max | 175°C |
| Product Range | CoolSiC G2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Continuous Drain Current Id | 257A |
| Drain Source On State Resistance | 7500µohm |
| No. of Pins | 22Pins |
| Gate Source Threshold Voltage Max | 5.1V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Transistor Case Style | HDSOP |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 1.172kW |
| Product Range | CoolSiC G2 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
