Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGLT65R110B2AUMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel89AM7353RL
Cut Tape89AM7353
Product RangeCoolGaN Series
Your Part Number
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.560 | $6.56 |
| Total Price | $6.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 50+ | $4.750 |
| 100+ | $4.350 |
| 250+ | $4.160 |
| 500+ | $4.040 |
| 1000+ | $3.960 |
| 2500+ | $3.880 |
| 5000+ | $3.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLT65R110B2AUMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel89AM7353RL
Cut Tape89AM7353
Product RangeCoolGaN Series
Drain Source Voltage Vds650V
Continuous Drain Current Id-
Drain Source On State Resistance0.14ohm
Typical Gate Charge1.61nC
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
No. of Pins16Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
HDSOP
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
-
Typical Gate Charge
1.61nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
